
This 30-position 2-row surface mount header features a 2.54mm pitch and 30 gold-plated contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The header is part of the Flex Stack HW series from Samtec.
Samtec HW-15-10-S-D-395-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-15-10-S-D-395-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.