The Samtec HW-15-11-H-S-290-SM is a 15-contact male header with a gold-plated finish and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header has a termination of solder and is not radiation hardened. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |