
The Samtec HW-15-12-L-D-293-SM-A is a 30-contact shrouded HDR board stacker with a terminal pitch of 2.54mm. It is designed for surface mount applications and features a straight body orientation. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. It is terminated using solder and has a height of 24.51mm.
Sign in to ask questions about the Samtec HW-15-12-L-D-293-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-15-12-L-D-293-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 24.51mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-15-12-L-D-293-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.