
This 30-position 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The header is manufactured by Samtec and is RoHS compliant. It has a black color and tin contact plating, with a male gender and 30 number of contacts and positions. The header is part of the Flex Stack, HW series and has a solder termination.
Sign in to ask questions about the Samtec HW-15-12-T-D-750-195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-15-12-T-D-750-195 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-15-12-T-D-750-195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.