
This 15-position shrouded surface mount header features a black tin plated finish and a 2.54mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and has a solder termination. It is not radiation hardened and is suitable for general-purpose use.
Sign in to ask questions about the Samtec HW-15-15-T-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-15-15-T-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-15-15-T-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.