
This 15-contact male connector features gold plating for reliable contact and is packaged in bulk for easy handling. With a pitch of 2.54mm, it offers a compact solution for connecting multiple wires. The connector is RoHS compliant, ensuring environmental responsibility. It is designed for solder termination, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec HW-15-17-H-S-375-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |