
This 32-position, 2-row through-hole header features a 2.54mm pitch and 32 gold-plated contacts. It is designed for use in general applications and is compliant with RoHS regulations. The header is available from Samtec, with part number HW-16-10-L-Q-450-055.
Sign in to ask questions about the Samtec HW-16-10-L-Q-450-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-16-10-L-Q-450-055 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-16-10-L-Q-450-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.