
This 32-contact connector features a 2.54mm pitch and is designed for surface mount applications. It has a gold contact plating and is compliant with RoHS regulations. The connector is part of the Samtec Flex Stack HW series and is terminated with solder.
Samtec HW-16-15-S-D-340-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-16-15-S-D-340-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.