
This 16-position shrouded male header features a 2.54mm pitch and solder termination. It is packaged in bulk and compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Samtec HW-16-17-L-S-415-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-16-17-L-S-415-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.