
This 16-position surface mount header features a 2.54mm pitch and 16 contacts. It is plated with tin and has a shrouded design. The header is available in a rail or tube packaging configuration and is suitable for surface mount applications. It is not radiation hardened and is compliant with RoHS regulations.
Samtec HW-16-17-T-S-280-SM technical specifications.
| Color | Black |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-16-17-T-S-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.