This 17-position surface mount connector features gold contact plating and is compliant with RoHS regulations. It has 17 contacts and is part of the Flex Stack HW series. The connector is terminated with solder and has a black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-17-12-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-17-12-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.