
This 34-position, 2-row surface mount header features black color and gold contact plating. It has 34 male contacts and is designed for surface mount applications. The header is RoHS compliant and has a 2.54mm pitch. It is part of the Flex Stack, HW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-17-20-G-D-787-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-17-20-G-D-787-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-17-20-G-D-787-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.