
This 18-contact shrouded header features gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It has a male gender and a single row configuration.
Samtec HW-18-10-L-S-415-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-18-10-L-S-415-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.