
The Samtec HW-18-12-F-S-805-SM is a board-to-board connector designed for surface mount applications. It features 18 HDR contacts with a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. The connector has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is suitable for use in high-reliability applications and is available in a surface mount package.
Samtec HW-18-12-F-S-805-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 24.51mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-18-12-F-S-805-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.