
This 18-position surface mount flex stack connector features a 2.54mm pitch and gold contact plating. It is designed for surface mount applications and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec HW-18-15-H-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-18-15-H-S-290-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.