
The Samtec HW-18-19-G-D-906-265 is a board stacker with 36 HDR contacts, a 2.54mm terminal pitch, and a maximum current rating of 3A per contact. It is designed for through-hole mounting and has a straight body orientation. The board stacker operates within a temperature range of -55°C to 125°C and features a solder termination method. It is suitable for use in applications where high-density connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-18-19-G-D-906-265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.04mm |
| Mating Length | 4.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-18-19-G-D-906-265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.