This 19-contact surface mount header features a black color with gold contact plating. It has a single row of 19 contacts and is compliant with RoHS regulations. The header is designed for surface mount applications and is solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-19-08-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-19-08-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.