This 19-position surface mount connector features gold contact plating and a black color. It has a single row of 19 contacts and is solder terminated. The connector is RoHS compliant and has a surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-19-16-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-19-16-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.