
This 40-position, 2-row surface mount connector features a 2.54mm pitch and gold contact plating for reliable connections. The connector is RoHS compliant and suitable for surface mount applications. It has 40 male contacts and is available from Samtec.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |