This 40-position 2-row surface mount male connector features a 2.54mm pitch and gold contact plating. It is RoHS compliant and suitable for use in a variety of applications. The connector is part of the Samtec Flex Stack HW series and is terminated with solder. It has 40 contacts and 40 positions, making it a versatile option for connecting multiple wires or circuits.
Samtec HW-20-09-S-D-445-SM-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-20-09-S-D-445-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.