
This 40-position, 2-row shrouded surface mount header features a gold contact plating and is RoHS compliant. It has a 2.54mm pitch and is designed for surface mount applications. The header is available in the Samtec Flex Stack, HW series and is suitable for use in a variety of electronic assemblies.
Sign in to ask questions about the Samtec HW-20-09-S-D-455-SM-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-20-09-S-D-455-SM-LC-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-20-09-S-D-455-SM-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.