
This 20-position shrouded header features a through hole mount and 20 gold-plated contacts. It is compliant with RoHS regulations and has a black color. The header is part of the Samtec Flex Stack HW series and is terminated with solder.
Samtec HW-20-09-S-S-415-120 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-20-09-S-S-415-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.