
The HW-20-11-F-D-650-SM-A is a 40-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a body orientation of straight. The stacker has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is rated for a maximum current of 3A per contact and has a height of 21.97mm. The mating length is 5.46mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-20-11-F-D-650-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 5.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-20-11-F-D-650-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.