This 40-position, 2-row shrouded surface mount header features gold contact plating and is available in a rail or tube packaging configuration. The header has a 2.54mm pitch and is designed for surface mount applications. It is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec HW-20-12-S-D-395-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-20-12-S-D-395-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.