
The Samtec HW-20-12-T-S-210-069 is a board stacker with 20 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. This component is designed for through hole mounting and has a maximum current rating of 3A per contact. The board stacker has a height of 24.4mm and a mating length of 19.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-20-12-T-S-210-069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.4mm |
| Mating Length | 19.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-20-12-T-S-210-069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.