
The Samtec HW-20-13-T-S-600-100 is a 20-contact board stacker with a HDR gender and straight body orientation. It features a terminal pitch of 2.54mm and a termination method of solder. The component has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The board stacker is designed for through-hole mounting and has a height of 28.7mm with a mating length of 13.46mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-20-13-T-S-600-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.7mm |
| Mating Length | 13.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-20-13-T-S-600-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.