
This 40-position surface mount header features 40 gold-plated contacts with a 2.54mm pitch, mounted on a black substrate. It is RoHS compliant and suitable for general use. The header is a part of the Samtec Flex Stack HW series, with a solder termination. It has a 2-row configuration, with 40 contacts and positions.
Samtec HW-20-15-S-D-328-SM-A-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-20-15-S-D-328-SM-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.