
This 40-position, 2-row surface mount header features a 2.54mm pitch and gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header has 40 contacts and 40 positions, with a 2-row configuration. It is manufactured by Samtec and is part of the Flex Stack, HW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-20-16-H-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-20-16-H-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.