
This Samtec 21-position surface mount header features gold-plated contacts and a black color. It is RoHS compliant and has a solder termination. The header is designed for surface mount applications and has a single row of 21 positions.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |