
This 22-position surface mount connector features a black housing with gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 22 male contacts and is part of the Flex Stack HW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-22-08-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-22-08-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.