
The Samtec HW-22-09-F-S-505-SM is a 22-contact board stacker with a header gender of HDR and a terminal pitch of 2.54mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a height of 16.89mm and a mating length of 4.06mm. It is rated for a maximum current of 3 amps per contact and is suitable for use in a variety of electronic applications.
Samtec HW-22-09-F-S-505-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-22-09-F-S-505-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.