
This 44-contact flex stack connector features a 2.54mm pitch and is designed for surface mount applications. It is manufactured by Samtec and is compliant with RoHS regulations. The connector has a gold-plated contact and a black color. It is available in a flex stack series and can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-22-11-H-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-22-11-H-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.