The Samtec HW-23-08-F-S-305-SM is a board-to-board connector with 23 HDR contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 3A per contact and a height of 11.81mm. It is available in a shrouded and unshrouded version.
Samtec HW-23-08-F-S-305-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 23 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-23-08-F-S-305-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.