
The Samtec HW-23-10-T-S-590-120-002 is a 23-contact HDR board stacker with a terminal pitch of 2.54mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting. The board stacker has a maximum current rating of 3A per contact and a height of 18.03mm. It is suitable for use in applications where high-density connectivity is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-23-10-T-S-590-120-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 23 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.03mm |
| Mating Length | 3.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-23-10-T-S-590-120-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.