
This 23-position surface mount connector features gold contact plating and a black color. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 23 contacts and 23 positions, with a single row configuration. It is part of the Flex Stack HW series from Samtec.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |