
This 23-position surface mount connector features gold-plated contacts and a black color. It is RoHS compliant and has a solder termination. The connector is designed for surface mount applications and has a single row of 23 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-23-20-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-23-20-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.