This 24-position surface mount flex stack connector features gold contact plating and a black color. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 24 contacts and 24 positions, with a single row configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-24-08-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-24-08-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.