
This 24-position surface mount header features a black tin plated finish and 24 contacts. It is packaged in a rail/tube configuration and is RoHS compliant. The header is designed for surface mount applications and has a shrouded design.
Samtec HW-24-08-T-S-280-SM technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-24-08-T-S-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.