
This 48-position, 2-row surface mount connector features a gold-plated contact and is compliant with RoHS regulations. It has a pitch of 2.54mm and is part of the Flex Stack HW series from Samtec. The connector is terminated with solder and has a black color.
Samtec HW-24-09-S-D-395-SM-LC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-24-09-S-D-395-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.