
This 50-position, 2-row surface mount connector features black color and gold contact plating. It is designed for surface mount applications and has a pitch of 2.54mm. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and has 50 male contacts.
Samtec HW-25-08-S-D-270-SM-LC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-25-08-S-D-270-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.