
This 25-position surface mount header features black color and gold contact plating. It has a single row of 25 contacts and is RoHS compliant. The header is part of the Flex Stack series from Samtec and is terminated with solder.
Samtec HW-25-09-L-S-430-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-25-09-L-S-430-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.