
This 50-position 2-row surface mount flex stack connector features a 2.54mm pitch and gold contact plating. It is RoHS compliant and suitable for surface mount applications. The connector has 50 contacts and 50 positions, with a termination of solder. It is part of the Flex Stack HW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-25-17-H-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-25-17-H-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.