This 27-contact surface mount header features gold contact plating and is compliant with RoHS regulations. It has a single row of contacts and is suitable for surface mount applications. The header is available from Samtec, a leading manufacturer of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |