This Samtec board stacker features 29 HDR contacts with a 2.54mm pitch, suitable for surface mount applications. It operates between -55°C and 125°C, with a maximum current rating of 3A per contact. The component has a straight body orientation and a solder termination method, with a height of 14.35mm and a mating length of 3.8mm.
Samtec HW-29-15-F-S-415-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 29 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 3.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-29-15-F-S-415-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.