This 60-position, 2-row surface mount header features a 2.54mm pitch and gold contact plating. It is designed for use in applications where a high-density interconnect is required. The header is RoHS compliant and suitable for use in a variety of industries. The 60 contacts are arranged in two rows, providing a compact and efficient solution for connecting multiple wires or cables. The header is designed for surface mount assembly and is suitable for use in a range of operating temperatures.
Samtec HW-30-08-SM-D-250-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-30-08-SM-D-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.