
The Samtec HW-30-09-F-S-510-SM is a 30-contact HDR board stacker with a terminal pitch of 2.54mm and a straight body orientation. It is designed for surface mount applications and can operate between -55°C and 125°C. The stacker has a maximum current rating of 3A per contact and a height of 16.89mm. It features a solder termination method and a mating length of 3.93mm.
Samtec HW-30-09-F-S-510-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-30-09-F-S-510-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.