
This 30-position surface mount header features 30 gold-plated contacts and is compliant with RoHS regulations. It is designed for surface mount applications and has a termination of solder. The header is manufactured by Samtec and is part of the Flex Stack, HW series.
Samtec HW-30-09-H-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-30-09-H-S-290-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.