
The Samtec HW-30-11-F-D-655-SM is a 60-contact HDR board stacker with a terminal pitch of 2.54mm. It features a surface mount package and can operate between -55°C and 125°C. This board stacker is designed for high-density connections and can withstand a maximum current rating of 3A per contact. The device has a height of 21.97mm and a mating length of 5.33mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-30-11-F-D-655-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 5.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-30-11-F-D-655-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.