This 60-position, 2-row surface mount connector features a 2.54mm pitch and gold contact plating. It is designed for use in general applications and is RoHS compliant. The connector has 60 male contacts and is suitable for surface mount termination. It is manufactured by Samtec and is part of the Flex Stack, HW series.
Sign in to ask questions about the Samtec HW-30-11-G-D-500-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-30-11-G-D-500-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-30-11-G-D-500-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.