The Samtec HW-30-12-F-D-760-SM is a board-to-board connector designed for surface mount applications. It features 60 HDR contacts in a 2-row arrangement with a terminal pitch of 2.54mm. The connector is rated for a maximum current of 3A per contact and has a temperature range of -55°C to 125°C. It is available in a surface mount package with a height of 24.51mm and a mating length of 5.2mm.
Samtec HW-30-12-F-D-760-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 24.51mm |
| Mating Length | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-30-12-F-D-760-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.